
* Images are for reference only
XDZ254-2-18-Z-2.5-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ254-2-18-Z-2.5-G1
- JLCPCB Part #
- C18905897
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.5mm 2x18P 36P 3A 3mm 6mm Black Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.5791
10+
$0.4665
30+
$0.4102
200+
$0.3539
400+
$0.3201
1000+
$0.3024
Related Products