


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Slew Rate | 800V/ms | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 149dB | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -2.25V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPZ102BSOT235 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Slew Rate | 800V/ms | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 149dB | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -2.25V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPZ102BSOT235. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPZ102BSOT235 datasheets or manufacturer documentation.
Datasheet: OPZ102BSOT235 Datasheet (PDF)
The OPZ102BSOT235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.