


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.2mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 11kHz | |
| Slew Rate | 3V/ms | |
| Single supply | 1.6V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 214nV/√Hz@100Hz | |
| Quiescent Current | 570nA | |
| Features | Built-in compensation、EMI filtering/RF suppression |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA503ASOT235 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.2mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 11kHz | |
| Slew Rate | 3V/ms | |
| Single supply | 1.6V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 214nV/√Hz@100Hz | |
| Quiescent Current | 570nA | |
| Features | Built-in compensation、EMI filtering/RF suppression |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA503ASOT235. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA503ASOT235 datasheets or manufacturer documentation.
Datasheet: OPA503ASOT235 Datasheet (PDF)
The OPA503ASOT235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.