Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADX923QAQFN32
ADX923QAQFN32 - 1
ADX923QAQFN32 - 2
ADX923QAQFN32 - 3
Extended1/3
* Images are for reference only
ADX923QAQFN32
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
ADX923QAQFN32
JLCPCB Part #
C5359379
Package
QFN-32
Description
-40℃~+125℃ 106dB 2 2.5V 2.7V~5.5V 24 485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz 8kHz 8kHz Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor SPI QFN-32 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
Manufactureranalogysemi
PackageQFN-32
Clock Frequency485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz
Operating Temperature-40℃~+125℃
Voltage Reference Value2.5V
S/N Ratio106dB
Data rate8kHz
Voltage - Supply2.7V~5.5V
Resolution(Bits)24
Sampling Rate8kHz
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor
Number of channels2
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADX923QAQFN32
ADX923QAQFN32

* Images are for reference only

ADX923QAQFN32

Extended
Manufacturer

analogysemi

MFR.Part #
ADX923QAQFN32
JLCPCB Part #
C5359379
Package
QFN-32
Description
-40℃~+125℃ 106dB 2 2.5V 2.7V~5.5V 24 485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz 8kHz 8kHz Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor SPI QFN-32 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADX923QAQFN32

* Images are for reference only

ADX923QAQFN32
Extended
Manufacturer

analogysemi

MFR.Part #
ADX923QAQFN32
JLCPCB Part #
C5359379
Package
QFN-32
Description
-40℃~+125℃ 106dB 2 2.5V 2.7V~5.5V 24 485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz 8kHz 8kHz Programmable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor SPI QFN-32 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADX923QAQFN32 Specifications

ADX923QAQFN32 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
Manufactureranalogysemi
PackageQFN-32
Clock Frequency485kHz~562.5kHz、512kHz、1.94MHz~2.25MHz
Operating Temperature-40℃~+125℃
Voltage Reference Value2.5V
S/N Ratio106dB
Data rate8kHz
Voltage - Supply2.7V~5.5V
Resolution(Bits)24
Sampling Rate8kHz
FeaturesProgrammable gain、Multiplexers、Internal reference source、Fault detection、Built-in temperature sensor
Number of channels2
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADX923QAQFN32. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADX923QAQFN32 Documents

ADX923QAQFN32 datasheets or manufacturer documentation.

Datasheet: ADX923QAQFN32 Datasheet (PDF)

ADX923QAQFN32 Schematic Symbol & PCB Footprint

The ADX923QAQFN32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.