
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Package | QFP-64(10x10) | |
| Clock Frequency | 2.048MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 106dB | |
| ADC architecture | Sigma-Delta | |
| Features | Built-in temperature sensor、Multiplexers、Simultaneous sampling | |
| number of channels | 6 | |
| Voltage Reference | Built-in | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADX3226AQFP64 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | analogysemi | |
| Package | QFP-64(10x10) | |
| Clock Frequency | 2.048MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 106dB | |
| ADC architecture | Sigma-Delta | |
| Features | Built-in temperature sensor、Multiplexers、Simultaneous sampling | |
| number of channels | 6 | |
| Voltage Reference | Built-in | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADX3226AQFP64. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADX3226AQFP64 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.