
* Images are for reference only
8.0SMDJ64A/T7
Extended
- Manufacturer
- amsem
- MFR.Part #
- 8.0SMDJ64A/T7
- JLCPCB Part #
- C22384718
- Package
- DO-214AB
- Description
- -65℃~+150℃ 133.1V 504.9A@8/20us 5uA 64V 78.6V 8kW@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5169
10+
$0.4589
30+
$0.4299
100+
$0.4009
500+
$0.3832
1000+
$0.3736