
* Images are for reference only
Z8F082AHH020SG2156
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F082AHH020SG2156
- JLCPCB Part #
- C2640434
- Package
- SSOP-20
- Description
- 0℃~+70℃ 10bit 17 1KB 2.7V~3.6V 20MHz 8 Bit 8KB Built-in FLASH eZ8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6532
200+
$1.0269
500+
$0.9916
1000+
$0.9739