
* Images are for reference only
Z86E0812HSG1866
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E0812HSG1866
- JLCPCB Part #
- C2640715
- Package
- SSOP-20
- Description
- 0℃~+70℃ 12MHz 14 2KB 4.5V~5.5V 8 Bit Built-in OTP Z8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 67
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9670
200+
$1.9222
500+
$1.8546
1000+
$1.8224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products