This website requires JavaScript.
no-image

* Images are for reference only

EZ80F93AZ020EG

Extended
Manufacturer
Zilog
MFR.Part #
EZ80F93AZ020EG
JLCPCB Part #
C2640921
Package
LQFP-100
Description
-40℃~+105℃ 20MHz 24 3V~3.6V 4KB 64KB 8 Bit Built-in FLASH eZ80 LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1517
200+ $3.1558
500+ $3.0449
1000+ $2.9902

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons