
* Images are for reference only
Z8673312PSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8673312PSG
- JLCPCB Part #
- C2640310
- Package
- DIP-28
- Description
- 0℃~+70℃ 12MHz 237Byte 24 3.5V~5.5V 8 Bit 8KB Built-in OTP Z8 DIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1979
200+
$2.7859
500+
$2.6878
1000+
$2.6395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →