
* Images are for reference only
TS-073A-038180-D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-073A-038180-D4-P
- JLCPCB Part #
- C52722889
- Package
- SMD-5P,4.6x1.9mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 2.3mm 3.8mm 4.6mm 50mA Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-5P,4.6x1.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2895
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2895
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
50+
$0.0752
150+
$0.0655
500+
$0.0583
3000+
$0.0525
6000+
$0.0496
Related Products