This website requires JavaScript.
no-image

* Images are for reference only

TS-071-020180-D4-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-071-020180-D4-P
JLCPCB Part #
C52722880
Package
SMD,4x3mm
Description
-25℃~+75℃ 1.8N 100,000 cycles 12V 2mm 3mm 4mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2960

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2960

In-stock Item Pricing

Qty Unit Price
1+ $0.0642
100+ $0.0510
300+ $0.0446
3000+ $0.0396
6000+ $0.0357
9000+ $0.0336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons