This website requires JavaScript.
no-image

* Images are for reference only

TS-045-095250-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-045-095250-D2-P
JLCPCB Part #
C52722858
Package
SMD-4P,7.6x7.5mm
Description
-25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.6mm 9.5mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-4P,7.6x7.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.1244
50+ $0.0990
150+ $0.0863
500+ $0.0767
2500+ $0.0692
5000+ $0.0653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons