


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Zhengzhou Winsen Elec Tech | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.5V~4.5V | |
| Operating Wavelength | 5um~14um | |
| Current - Supply | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDB223 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Zhengzhou Winsen Elec Tech | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.5V~4.5V | |
| Operating Wavelength | 5um~14um | |
| Current - Supply | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDB223. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDB223 datasheets or manufacturer documentation.
Datasheet: RDB223 Datasheet (PDF)
The RDB223 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.