
* Images are for reference only
SS110F
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS110F
- JLCPCB Part #
- C51898133
- Package
- SMAF
- Description
- -55℃~+125℃ 1 Independent 100V 1A 250uA@100V 30A 850mV@1A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0109
3000+
$0.0092
6000+
$0.0082
24000+
$0.0073
51000+
$0.0068
Related Products