
* Images are for reference only
S8M
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- S8M
- JLCPCB Part #
- C51898156
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 1.1V@8A 1kV 5uA 8A SMC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4986
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0234
9000+
$0.0221
Related Products