
* Images are for reference only
DSK210
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- DSK210
- JLCPCB Part #
- C51898078
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 100V 100uA@100V 2A 40A 850mV@2A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0142
3000+
$0.0125
6000+
$0.0115
24000+
$0.0106
51000+
$0.0102
Related Products