


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Zetta | |
| Package | FBGA-96(9x13) | |
| Clock Frequency | 933MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Refresh Current | 25mA | |
| Current - Supply | 130mA | |
| Memory Format | DDR3L SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZDV4256M16A-13IPH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Zetta | |
| Package | FBGA-96(9x13) | |
| Clock Frequency | 933MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Refresh Current | 25mA | |
| Current - Supply | 130mA | |
| Memory Format | DDR3L SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZDV4256M16A-13IPH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZDV4256M16A-13IPH datasheets or manufacturer documentation.
Datasheet: ZDV4256M16A-13IPH Datasheet (PDF)
The ZDV4256M16A-13IPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.