



- Manufacturer
- MFR.Part #
- ZX-ZH1.5-WZ3P
- JLCPCB Part #
- C7429534
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 2A 3 3.7mm 3P 4.55mm 6mm Beige Brass PA66 Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Megastar | |
| Package | Push-Pull,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 2A | |
| Pins Structure | 1x3P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.55mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Reference Series | ZH | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 3.7mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |

* Images are for reference only
ZX-ZH1.5-WZ3P
Extended- Manufacturer
- MFR.Part #
- ZX-ZH1.5-WZ3P
- JLCPCB Part #
- C7429534
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 2A 3 3.7mm 3P 4.55mm 6mm Beige Brass PA66 Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZX-ZH1.5-WZ3P
- JLCPCB Part #
- C7429534
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 2A 3 3.7mm 3P 4.55mm 6mm Beige Brass PA66 Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZX-ZH1.5-WZ3P Specifications
ZX-ZH1.5-WZ3P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Megastar | |
| Package | Push-Pull,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 2A | |
| Pins Structure | 1x3P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.55mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Reference Series | ZH | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 3.7mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX-ZH1.5-WZ3P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZX-ZH1.5-WZ3P Documents
ZX-ZH1.5-WZ3P datasheets or manufacturer documentation.
Datasheet: ZX-ZH1.5-WZ3P Datasheet (PDF)
ZX-ZH1.5-WZ3P Schematic Symbol & PCB Footprint
The ZX-ZH1.5-WZ3P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.