
* Images are for reference only
ZX-PZ2.54-1-5PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.54-1-5PZZ
- JLCPCB Part #
- C7501263
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18016
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17740
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
100+
$0.0232
300+
$0.0224
2000+
$0.0218
4000+
$0.0212
10000+
$0.0210
Related Products
Welcome back, may I help you?