
* Images are for reference only
SP15-D0524
Extended
- Manufacturer
- ZOEYGO
- MFR.Part #
- SP15-D0524
- JLCPCB Part #
- C5562814
- Package
- Plugin,62x45mm
- Description
- 100V~430V 100mVp-p 15W 2 220uF 23mm 320mA、1.5A 3kV 45mm 5V、24V 62mm 80% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Voltage Protection 插件,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3182
10+
$5.9258
30+
$5.8293
100+
$5.7328
Related Products