


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-51P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -160dBm | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZOE-M8B-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-51P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -160dBm | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZOE-M8B-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZOE-M8B-0 datasheets or manufacturer documentation.
Datasheet: ZOE-M8B-0 Datasheet (PDF)
The ZOE-M8B-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.