
* Images are for reference only
ZMOD4410AI1R
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZMOD4410AI1R
- JLCPCB Part #
- C5342493
- Package
- LGA-12
- Description
- -40℃~+65℃ 0.7mm 1.7V~3.6V 3mm 3mm 7.4mA Carbon dioxide I2C LGA-12 Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0900
10+
$5.2402
30+
$4.7342
100+
$4.2233
500+
$3.9888
1000+
$3.8828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products