Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. ZJA3679BSDBT
ZJA3679BSDBT - 1
ZJA3679BSDBT - 2
ZJA3679BSDBT - 3
ZJA3679BSDBT - 4
Extended1/4
* Images are for reference only
ZJA3679BSDBT
Attributes
Value
Manufacturer
ZJW
MFR.Part #
ZJA3679BSDBT
JLCPCB Part #
C22374137
Package
SOIC-14
Description
-18V~-1.35V、1.35V~18V -40℃~+125℃ 1.1V/us 104dB 150uV 17.5us 2 2.7V~36V 28mA 2uV/℃ 330uA 36V 400kHz 90nV/√Hz@1kHz Capacitive load driving、Integrated precision resistor network、Overvoltage protection Differential SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerZJW
PackageSOIC-14
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier330uA
Output TypeDifferential
Vos - Input Offset Voltage150uV
Output Current28mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply2.7V~36V
Gain Bandwidth Product400kHz
Slew Rate1.1V/us
Common Mode Rejection Ratio(CMRR)104dB
Number of Channels2
Settling time17.5us
Noise density(eN)90nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesCapacitive load driving、Integrated precision resistor network、Overvoltage protection
Dual Supply-18V~-1.35V、1.35V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. ZJA3679BSDBT
ZJA3679BSDBT

* Images are for reference only

ZJA3679BSDBT

Extended
Manufacturer

ZJW

MFR.Part #
ZJA3679BSDBT
JLCPCB Part #
C22374137
Package
SOIC-14
Description
-18V~-1.35V、1.35V~18V -40℃~+125℃ 1.1V/us 104dB 150uV 17.5us 2 2.7V~36V 28mA 2uV/℃ 330uA 36V 400kHz 90nV/√Hz@1kHz Capacitive load driving、Integrated precision resistor network、Overvoltage protection Differential SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3679BSDBT

* Images are for reference only

ZJA3679BSDBT
Extended
Manufacturer

ZJW

MFR.Part #
ZJA3679BSDBT
JLCPCB Part #
C22374137
Package
SOIC-14
Description
-18V~-1.35V、1.35V~18V -40℃~+125℃ 1.1V/us 104dB 150uV 17.5us 2 2.7V~36V 28mA 2uV/℃ 330uA 36V 400kHz 90nV/√Hz@1kHz Capacitive load driving、Integrated precision resistor network、Overvoltage protection Differential SOIC-14 Differential Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZJA3679BSDBT Specifications

ZJA3679BSDBT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerZJW
PackageSOIC-14
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier330uA
Output TypeDifferential
Vos - Input Offset Voltage150uV
Output Current28mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply2.7V~36V
Gain Bandwidth Product400kHz
Slew Rate1.1V/us
Common Mode Rejection Ratio(CMRR)104dB
Number of Channels2
Settling time17.5us
Noise density(eN)90nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesCapacitive load driving、Integrated precision resistor network、Overvoltage protection
Dual Supply-18V~-1.35V、1.35V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3679BSDBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZJA3679BSDBT Documents

ZJA3679BSDBT datasheets or manufacturer documentation.

Datasheet: ZJA3679BSDBT Datasheet (PDF)

ZJA3679BSDBT Schematic Symbol & PCB Footprint

The ZJA3679BSDBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.