
* Images are for reference only
PZ2.54-1*12
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-1*12
- JLCPCB Part #
- C5360902
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 2.54mm 2.5A 3mm 6mm Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 860
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
100+
$0.0609
500+
$0.0532
1000+
$0.0474
5000+
$0.0427
10000+
$0.0403
Related Products