
* Images are for reference only
DC2-2.54-40PAL
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- DC2-2.54-40PAL
- JLCPCB Part #
- C49261193
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P Brass Gold Gray IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5104
10+
$0.4009
30+
$0.3526
72+
$0.2947
504+
$0.2689
1008+
$0.2528
Related Products