


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | ZHONGYI | |
| Package | - | |
| purpose | Isolation | |
| material quality | Nylon 66 | |
| length | 18.8mm | |
| type | Stud | |
| Specifications | M2.5X11 | |
| Length from PC board | 11mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SH-SU-11.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | ZHONGYI | |
| Package | - | |
| purpose | Isolation | |
| material quality | Nylon 66 | |
| length | 18.8mm | |
| type | Stud | |
| Specifications | M2.5X11 | |
| Length from PC board | 11mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SH-SU-11.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SH-SU-11.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.