
* Images are for reference only
PWM3*6*7N
Mechanical Assembly
- Manufacturer
- ZHONGYI
- MFR.Part #
- PWM3*6*7N
- JLCPCB Part #
- C5446926
- Package
- -
- Description
- 2.53mm 3mm M3 - Cross pan head machine screws
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3583
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0026
1000+
$0.0025
20000+
$0.0021
100000+
$0.0020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?