
* Images are for reference only
HX2113-P
Extended
- Manufacturer
- ZHHXDZ
- MFR.Part #
- HX2113-P
- JLCPCB Part #
- C49339812
- Package
- DIP-14
- Description
- -40℃~+85℃ 10V~20V 120ns 15uA 17ns 2 25ns 94ns IGBT、MOSFET Low Side、High Side Under Voltage Protection DIP-14 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7489
10+
$0.5962
25+
$0.5207
100+
$0.4436
500+
$0.3986
1000+
$0.3761
Related Products