
* Images are for reference only
WT125F1W-113R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125F1W-113R-001
- JLCPCB Part #
- C49452175
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 150V 18.7mm 1A 1x11P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0900
150+
$0.0782
500+
$0.0692
2000+
$0.0619
4000+
$0.0584
Related Products