
* Images are for reference only
WT100E1W-063R-005
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT100E1W-063R-005
- JLCPCB Part #
- C49452123
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1A 1mm 3.4mm 4.3mm 50V 6P 8mm Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1965
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
50+
$0.0615
150+
$0.0530
500+
$0.0467
2000+
$0.0415
4000+
$0.0390
Related Products