
* Images are for reference only
BB0500400M-0142C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0500400M-0142C-001
- JLCPCB Part #
- C42421136
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃、-40℃~+85℃、40℃~+125℃ 0.5mm、0.5mm 14P、14P 2、2 50V、50V 5mm、6mm、7mm、7.5mm、8mm、8mm、8.5mm Copper alloy、Copper alloy Gold、Gold Slot Type Butting、Slot Type Butting Surface Mount,Vertical、Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.2377
50+
$0.1867
150+
$0.1648
700+
$0.1375
2800+
$0.1253
4900+
$0.1181