
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 187mW | |
| Length | 12.3mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 30A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 24V | |
| Release Time | 2ms | |
| Height | 10.2mm | |
| Contact Rating | 30A@16VDC | |
| Contact Resistance | 50mΩ | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ987-2C-24DET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 187mW | |
| Length | 12.3mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 30A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 24V | |
| Release Time | 2ms | |
| Height | 10.2mm | |
| Contact Rating | 30A@16VDC | |
| Contact Resistance | 50mΩ | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ987-2C-24DET. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ987-2C-24DET datasheets or manufacturer documentation.
Datasheet: AZ987-2C-24DET Datasheet (PDF)
The AZ987-2C-24DET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.