
AZ822-2C-12DSE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Length | 20mm | |
| Height | 9.8mm | |
| Width | 12mm |

* Images are for reference only
AZ822-2C-12DSE
Extended- Manufacturer
- MFR.Part #
- AZ822-2C-12DSE
- JLCPCB Part #
- C17330083
- Package
- Plugin
- Description
- 12mm 20mm 9.8mm Plugin Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AZ822-2C-12DSE
Extended- Manufacturer
- MFR.Part #
- AZ822-2C-12DSE
- JLCPCB Part #
- C17330083
- Package
- Plugin
- Description
- 12mm 20mm 9.8mm Plugin Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ822-2C-12DSE Specifications
AZ822-2C-12DSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Length | 20mm | |
| Height | 9.8mm | |
| Width | 12mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ822-2C-12DSE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ822-2C-12DSE Schematic Symbol & PCB Footprint
The AZ822-2C-12DSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.