
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@DC、400V@AC | |
| Coil Resistance | 31Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 800mW | |
| Length | 29mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Height | 25.9mm | |
| Contact Rating | 12A@250VAC | |
| Contact Resistance | 50mΩ | |
| Width | 13mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ7335W-2A-5DSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@DC、400V@AC | |
| Coil Resistance | 31Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 800mW | |
| Length | 29mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Height | 25.9mm | |
| Contact Rating | 12A@250VAC | |
| Contact Resistance | 50mΩ | |
| Width | 13mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ7335W-2A-5DSE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ7335W-2A-5DSE datasheets or manufacturer documentation.
Datasheet: AZ7335W-2A-5DSE Datasheet (PDF)
The AZ7335W-2A-5DSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.