
* Images are for reference only
ZET-CORE-322520STR68MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-322520STR68MBCA
- JLCPCB Part #
- C48945836
- Package
- 1210
- Description
- 12.5mΩ 13.2A 680nH 9.2A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1709
50+
$0.1345
150+
$0.1189
500+
$0.0994
2000+
$0.0907
4000+
$0.0854
Related Products