
* Images are for reference only
ZETC322520SR47MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC322520SR47MBT-LF
- JLCPCB Part #
- C48945832
- Package
- 1210
- Description
- 15.2A 470nH 9.7A 9mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
50+
$0.1256
150+
$0.1111
500+
$0.0928
2000+
$0.0847
4000+
$0.0799
Related Products