
* Images are for reference only
ZETC303020D-150MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC303020D-150MT-LF
- JLCPCB Part #
- C49009088
- Package
- SMD,3x3mm
- Description
- 15uH 2.8A 235mΩ 2A Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.1687
50+
$0.1321
150+
$0.1166
500+
$0.0971
3000+
$0.0884
6000+
$0.0833
Related Products