
* Images are for reference only
ZEPIM404020T6R8MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM404020T6R8MLF
- JLCPCB Part #
- C49009346
- Package
- SMD,4.1x4.1mm
- Description
- 3.9A 5.6A 6.8uH 90mΩ Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2852
50+
$0.2243
150+
$0.1982
500+
$0.1657
3000+
$0.1512
6000+
$0.1425
Related Products