
* Images are for reference only
ZEPIM322512T1R0MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM322512T1R0MLF
- JLCPCB Part #
- C48945766
- Package
- 1210
- Description
- 1uH 26mΩ 5.5A 6.8A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1177
50+
$0.0923
150+
$0.0796
500+
$0.0699
3000+
$0.0624
6000+
$0.0585
Related Products