
* Images are for reference only
ZEMS322520-4R7M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS322520-4R7M
- JLCPCB Part #
- C48945815
- Package
- 1210
- Description
- 3.7A 4.2A 4.7uH 81mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1961
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1961
In-stock Item Pricing
Qty Unit Price
1+
$0.1881
50+
$0.1476
150+
$0.1303
500+
$0.1086
2000+
$0.0990
4000+
$0.0932
Related Products
Welcome back, may I help you?