CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ZECI160808A3R3K-0A015
ZECI160808A3R3K-0A015 - 1
ZECI160808A3R3K-0A015 - 2
ZECI160808A3R3K-0A015 - 3
ZECI160808A3R3K-0A015 - 4
Extended1/4
* Images are for reference only
ZECI160808A3R3K-0A015
Attributes
Value
Manufacturer
ZE
MFR.Part #
ZECI160808A3R3K-0A015
JLCPCB Part #
C967678
Package
0603
Description
1.54Ω 15mA 25@10MHz 3.3uH 40MHz Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerZE
Package0603
Inductance3.3uH
TypeMultilayer inductor
Q @ Frequency25@10MHz
Frequency - Self Resonant40MHz
Tolerance±10%
Current Rating15mA
DC Resistance(DCR)1.54Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ZECI160808A3R3K-0A015
ZECI160808A3R3K-0A015

* Images are for reference only

ZECI160808A3R3K-0A015

Extended
Manufacturer

ZE

MFR.Part #
ZECI160808A3R3K-0A015
JLCPCB Part #
C967678
Package
0603
Description
1.54Ω 15mA 25@10MHz 3.3uH 40MHz Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZECI160808A3R3K-0A015

* Images are for reference only

ZECI160808A3R3K-0A015
Extended
Manufacturer

ZE

MFR.Part #
ZECI160808A3R3K-0A015
JLCPCB Part #
C967678
Package
0603
Description
1.54Ω 15mA 25@10MHz 3.3uH 40MHz Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZECI160808A3R3K-0A015 Specifications

ZECI160808A3R3K-0A015 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerZE
Package0603
Inductance3.3uH
TypeMultilayer inductor
Q @ Frequency25@10MHz
Frequency - Self Resonant40MHz
Tolerance±10%
Current Rating15mA
DC Resistance(DCR)1.54Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZECI160808A3R3K-0A015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZECI160808A3R3K-0A015 Documents

ZECI160808A3R3K-0A015 datasheets or manufacturer documentation.

Datasheet: ZECI160808A3R3K-0A015 Datasheet (PDF)

ZECI160808A3R3K-0A015 Schematic Symbol & PCB Footprint

The ZECI160808A3R3K-0A015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.