
* Images are for reference only
ZECD43-470M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZECD43-470M
- JLCPCB Part #
- C41408500
- Package
- SMD,4.5x4mm
- Description
- 2.2uH、47uH、100uH 40mΩ、55mΩ、844mΩ 540mA、1.85A、10A Unshielded Inductor、Magnetic Shielded Inductor ±20%、±20%、±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3635
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3580
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
50+
$0.0232
150+
$0.0193
500+
$0.0171
2000+
$0.0152
4000+
$0.0141
Related Products