


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 31.8mm | |
| Voltage - Supply | 3.3V | |
| Height | 6.5mm | |
| Width | 20.3mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZAM6228 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 31.8mm | |
| Voltage - Supply | 3.3V | |
| Height | 6.5mm | |
| Width | 20.3mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZAM6228. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZAM6228 datasheets or manufacturer documentation.
Datasheet: ZAM6228 Datasheet (PDF)
The ZAM6228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.