
* Images are for reference only
F185-1202A0ASYA2
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- F185-1202A0ASYA2
- JLCPCB Part #
- C20071203
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x2P 3.2mm 3A 4P 8.5mm Bronze Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1096
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1096
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0522
300+
$0.0453
1000+
$0.0401
5000+
$0.0360
10000+
$0.0339
Related Products