
* Images are for reference only
P220-1212A0CM082B1
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- P220-1212A0CM082B1
- JLCPCB Part #
- C7494812
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃、-40℃~+105℃ 24P、24P 2mm、2.54mm 2mm、2.54mm 2mm、2.5mm 2x12P、2x12P 2、2 4mm、8.3mm Black、Black Brass、Brass Pin Header、Pin Header SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5604
10+
$0.4429
30+
$0.3929
100+
$0.3301
500+
$0.3028
1000+
$0.2867
Related Products