
* Images are for reference only
SPT0JM152G12ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT0JM152G12ORVZC
- JLCPCB Part #
- C2896691
- Package
- Plugin,D10xL12mm
- Description
- -55℃~+105℃ 10mm 12mm 1500uF 2000hrs@105℃ 5mm 6.3V ±20% 插件,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 218
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$0.1572
50+
$0.1284
300+
$0.1066
600+
$0.0957
2400+
$0.0871
5100+
$0.0828
Related Products