
* Images are for reference only
TM-12
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TM-12
- JLCPCB Part #
- C559163
- Package
- Plugin,P=2.54mm
- Description
- 12 2.54mm 24V 25mA 3,000 Cycles Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.6032
10+
$0.5405
28+
$0.4327
98+
$0.4006
504+
$0.3829
994+
$0.3716
Related Products