
* Images are for reference only
TM-04
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TM-04
- JLCPCB Part #
- C559156
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 4 Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1508
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1495
In-stock Item Pricing
Qty Unit Price
1+
$0.4835
10+
$0.3823
40+
$0.3389
80+
$0.2843
480+
$0.2602
1000+
$0.2458
Related Products
Welcome back, may I help you?