
* Images are for reference only
TE-09R
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TE-09R
- JLCPCB Part #
- C882890
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 9 Blue Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7053
10+
$0.5636
38+
$0.4928
95+
$0.4219
494+
$0.3784
1007+
$0.3575
Related Products